TLE4953E0184HALA1 | |
---|---|
DigiKey Part Number | 448-TLE4953E0184HALA1CT-ND - Cut Tape (CT) 448-TLE4953E0184HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4953E0184HALA1 |
Description | SPEED & CURRENT SENSORS PG-SSO-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source, PWM Hall Effect PG-SSO-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±120mT | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source, PWM | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-1 | |
Package / Case | 2-SIP, SSO-2-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥32.34600 | ¥323.46 |
25 | ¥28.75000 | ¥718.75 |
50 | ¥27.31140 | ¥1,365.57 |
100 | ¥26.59230 | ¥2,659.23 |
500 | ¥22.28034 | ¥11,140.17 |
1,000 | ¥20.84294 | ¥20,842.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.84290 | ¥41,685.80 |
4,000 | ¥20.12420 | ¥80,496.80 |