USB005 | |
---|---|
DigiKey Part Number | USB005-ND |
Manufacturer | |
Manufacturer Product Number | USB005 |
Description | ISOLATED USB TO I2C PROGRAMMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PowIRCenter - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | PowIRCenter | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.27000 | ¥591.27 |