HW-USB-II-G | |
---|---|
DigiKey Part Number | 122-1572-ND |
Manufacturer | |
Manufacturer Product Number | HW-USB-II-G |
Description | PLATFORM CABLE USB II DLC10 JTAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EEPROM, FPGA, PLD - Programmer (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System) | |
For Use With/Related Products | EEPROM, FPGA, PLD | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,443.24000 | ¥2,443.24 |