HW-USB-FLYLEADS-G | |
---|---|
DigiKey Part Number | 122-1530-ND |
Manufacturer | |
Manufacturer Product Number | HW-USB-FLYLEADS-G |
Description | BOARD ADAPTER AND FLY LEADS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Xilinx FPGA, CPLDS, Platform Flash PROMs, XC18V00 PROMs, System ACE MPM - Cable Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Xilinx FPGA, CPLDS, Platform Flash PROMs, XC18V00 PROMs, System ACE MPM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.59000 | ¥226.59 |