FP15R06W1E3BOMA1 | |
---|---|
DigiKey Part Number | 448-FP15R06W1E3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R06W1E3BOMA1 |
Description | IGBT MODULE 600V 22A 81W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 22 A 81 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 22 A | |
Power - Max | 81 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 830 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.42000 | ¥315.42 |
24 | ¥281.04208 | ¥6,745.01 |
48 | ¥264.30438 | ¥12,686.61 |
96 | ¥246.68406 | ¥23,681.67 |
240 | ¥237.87396 | ¥57,089.75 |