F3L150R12W2H3B11BPSA1 | |
---|---|
DigiKey Part Number | 448-F3L150R12W2H3B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L150R12W2H3B11BPSA1 |
Description | IGBT MOD 1200V 75A 500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 75 A 500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 8.7 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.61000 | ¥806.61 |
15 | ¥736.36467 | ¥11,045.47 |
30 | ¥702.54033 | ¥21,076.21 |
90 | ¥666.11167 | ¥59,950.05 |