IKD10N60RC2ATMA1 | |
---|---|
DigiKey Part Number | 448-IKD10N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKD10N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKD10N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD10N60RC2ATMA1 |
Description | IGBT TRENCH FS 600V 18.8A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 18.8 A 79 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD10N60RC2ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18.8 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 10A | |
Power - Max | 79 W | |
Switching Energy | 320µJ (on), 170µJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 14ns/250ns | |
Test Condition | 400V, 10A, 49Ohm, 15V | |
Reverse Recovery Time (trr) | 104 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.16900 | ¥81.69 |
100 | ¥6.35440 | ¥635.44 |
500 | ¥5.38580 | ¥2,692.90 |
1,000 | ¥4.38732 | ¥4,387.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.13009 | ¥10,325.23 |
5,000 | ¥3.93343 | ¥19,667.15 |
12,500 | ¥3.75189 | ¥46,898.62 |