TLE8366EV33XUMA1 | |
---|---|
DigiKey Part Number | TLE8366EV33XUMA1TR-ND - Tape & Reel (TR) TLE8366EV33XUMA1CT-ND - Cut Tape (CT) TLE8366EV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8366EV33XUMA1 |
Description | IC REG BUCK 3.3V 1.8A 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 370kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.38100 | ¥213.81 |
25 | ¥20.20920 | ¥505.23 |
100 | ¥17.51510 | ¥1,751.51 |
250 | ¥16.61648 | ¥4,154.12 |
500 | ¥14.91012 | ¥7,455.06 |
1,000 | ¥12.57474 | ¥12,574.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.80452 | ¥29,511.30 |
5,000 | ¥11.36075 | ¥56,803.75 |