SBRS8340T3G | |
---|---|
DigiKey Part Number | SBRS8340T3GOSTR-ND - Tape & Reel (TR) SBRS8340T3GOSCT-ND - Cut Tape (CT) SBRS8340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRS8340T3G |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SBRS8340T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.83700 | ¥58.37 |
100 | ¥4.04330 | ¥404.33 |
500 | ¥3.37800 | ¥1,689.00 |
1,000 | ¥2.87499 | ¥2,874.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.56051 | ¥6,401.27 |
5,000 | ¥2.42575 | ¥12,128.75 |
12,500 | ¥2.24607 | ¥28,075.88 |
25,000 | ¥2.22383 | ¥55,595.75 |