LMR50410Y3FQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-LMR50410Y3FQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR50410Y3FQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR50410Y3FQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR50410Y3FQDBVRQ1 |
Description | IC REG BUCK 3.3V 1A SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR50410Y3FQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.56500 | ¥125.65 |
25 | ¥11.92560 | ¥298.14 |
100 | ¥9.79510 | ¥979.51 |
250 | ¥9.15648 | ¥2,289.12 |
500 | ¥8.09162 | ¥4,045.81 |
1,000 | ¥6.38815 | ¥6,388.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.96227 | ¥17,886.81 |
6,000 | ¥5.66416 | ¥33,984.96 |
15,000 | ¥5.45122 | ¥81,768.30 |