DRV8210DRLR | |
---|---|
DigiKey Part Number | 296-DRV8210DRLRTR-ND - Tape & Reel (TR) 296-DRV8210DRLRCT-ND - Cut Tape (CT) 296-DRV8210DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8210DRLR |
Description | 12-V, 1.76-A BRUSHED DC MOTOR DR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DRV8210DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushed DC, Camera | |
Current - Output | 1.76A | |
Voltage - Supply | 1.65V ~ 11V | |
Voltage - Load | 1.65V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥4.04320 | ¥101.08 |
100 | ¥3.29850 | ¥329.85 |
250 | ¥3.06384 | ¥765.96 |
500 | ¥2.60750 | ¥1,303.75 |
1,000 | ¥2.29533 | ¥2,295.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.29533 | ¥9,181.32 |