DRV8210DSGR | |
---|---|
DigiKey Part Number | 296-DRV8210DSGRTR-ND - Tape & Reel (TR) 296-DRV8210DSGRCT-ND - Cut Tape (CT) 296-DRV8210DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8210DSGR |
Description | 11V, 1A BRUSHED DC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8210DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 1.76A | |
Voltage - Supply | 1.65V ~ 11V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.47520 | ¥111.88 |
100 | ¥3.65210 | ¥365.21 |
250 | ¥3.39268 | ¥848.17 |
500 | ¥2.88736 | ¥1,443.68 |
1,000 | ¥2.54169 | ¥2,541.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54164 | ¥7,624.92 |