DRV5032DUDBZR | |
---|---|
DigiKey Part Number | 296-DRV5032DUDBZRTR-ND - Tape & Reel (TR) 296-DRV5032DUDBZRCT-ND - Cut Tape (CT) 296-DRV5032DUDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DUDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032DUDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.9mT Trip, 3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.66000 | ¥66.50 |
50 | ¥2.49580 | ¥124.79 |
100 | ¥2.12800 | ¥212.80 |
500 | ¥1.75968 | ¥879.84 |
1,000 | ¥1.47325 | ¥1,473.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39145 | ¥4,174.35 |
6,000 | ¥1.30959 | ¥7,857.54 |
9,000 | ¥1.22774 | ¥11,049.66 |
15,000 | ¥1.16636 | ¥17,495.40 |
30,000 | ¥1.14589 | ¥34,376.70 |