DRV5032ZEDBZR | |
---|---|
DigiKey Part Number | 296-48532-2-ND - Tape & Reel (TR) 296-48532-1-ND - Cut Tape (CT) 296-48532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032ZEDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032ZEDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±63mT Trip, ±30mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.18200 | ¥41.82 |
25 | ¥3.60440 | ¥90.11 |
50 | ¥3.47680 | ¥173.84 |
100 | ¥2.96170 | ¥296.17 |
500 | ¥2.57576 | ¥1,287.88 |
1,000 | ¥2.25374 | ¥2,253.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15720 | ¥6,471.60 |
6,000 | ¥1.99621 | ¥11,977.26 |
9,000 | ¥1.86743 | ¥16,806.87 |
15,000 | ¥1.82235 | ¥27,335.25 |
30,000 | ¥1.77083 | ¥53,124.90 |