AP1509-33SG-13 | |
---|---|
DigiKey Part Number | AP1509-33SGDITR-ND - Tape & Reel (TR) AP1509-33SGDICT-ND - Cut Tape (CT) AP1509-33SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1509-33SG-13 |
Description | IC REG BUCK 3.3V 2A 8SOP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1509-33SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15390 | ¥915.39 |
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.56222 | ¥3,781.11 |
1,000 | ¥5.97017 | ¥5,970.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57216 | ¥13,930.40 |
5,000 | ¥5.29355 | ¥26,467.75 |
12,500 | ¥5.09454 | ¥63,681.75 |