403C11A16M00000 | |
---|---|
DigiKey Part Number | CTX847TR-ND - Tape & Reel (TR) CTX847CT-ND - Cut Tape (CT) CTX847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A16M00000 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.56500 | ¥45.65 |
50 | ¥4.11320 | ¥205.66 |
100 | ¥3.93330 | ¥393.33 |
500 | ¥3.54812 | ¥1,774.06 |
1,000 | ¥3.39459 | ¥3,394.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16545 | ¥9,496.35 |
6,000 | ¥3.02934 | ¥18,176.04 |
9,000 | ¥2.95259 | ¥26,573.31 |
15,000 | ¥2.85881 | ¥42,882.15 |
21,000 | ¥2.79876 | ¥58,773.96 |
30,000 | ¥2.73659 | ¥82,097.70 |