IKD10N60RFATMA1 | |
---|---|
DigiKey Part Number | IKD10N60RFATMA1TR-ND - Tape & Reel (TR) IKD10N60RFATMA1CT-ND - Cut Tape (CT) IKD10N60RFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD10N60RFATMA1 |
Description | IGBT 600V 20A 150W PG-TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 150 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 190µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 12ns/168ns | |
Test Condition | 400V, 10A, 26Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.93500 | ¥109.35 |
100 | ¥8.50290 | ¥850.29 |
500 | ¥7.20706 | ¥3,603.53 |
1,000 | ¥5.87100 | ¥5,871.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.52681 | ¥13,817.03 |
5,000 | ¥5.26362 | ¥26,318.10 |
12,500 | ¥5.02068 | ¥62,758.50 |