BIDW50N65T | |
---|---|
DigiKey Part Number | 118-BIDW50N65T-ND |
Manufacturer | |
Manufacturer Product Number | BIDW50N65T |
Description | IGBT TRENCH FS 650V 100A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 416 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 50A | |
Power - Max | 416 W | |
Switching Energy | 3mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 123 nC | |
Td (on/off) @ 25°C | 37ns/125ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 37.5 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
30 | ¥24.48067 | ¥734.42 |
120 | ¥20.98350 | ¥2,518.02 |
510 | ¥20.52378 | ¥10,467.13 |