APT50GS60BRDQ2G | |
---|---|
DigiKey Part Number | APT50GS60BRDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT50GS60BRDQ2G |
Description | IGBT NPT 600V 93A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 93 A 415 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 93 A | |
Current - Collector Pulsed (Icm) | 195 A | |
Vce(on) (Max) @ Vge, Ic | 3.15V @ 15V, 50A | |
Power - Max | 415 W | |
Switching Energy | 755µJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | 16ns/225ns | |
Test Condition | 400V, 40A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.51000 | ¥104.51 |