DSP45-12A | |
---|---|
DigiKey Part Number | DSP45-12A-ND |
Manufacturer | |
Manufacturer Product Number | DSP45-12A |
Description | DIODE ARRAY GP 1200V 45A TO247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 45A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
30 | ¥39.78067 | ¥1,193.42 |
120 | ¥35.59300 | ¥4,271.16 |
510 | ¥31.40573 | ¥16,016.92 |
1,020 | ¥28.26510 | ¥28,830.40 |
2,010 | ¥26.48547 | ¥53,235.79 |