DSP45-16AR | |
---|---|
DigiKey Part Number | DSP45-16AR-ND |
Manufacturer | |
Manufacturer Product Number | DSP45-16AR |
Description | DIODE ARR GP 1600V ISOPLUS247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 43A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSP45-16AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 43A | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
30 | ¥53.20500 | ¥1,596.15 |