BIDW20N60T | |
---|---|
DigiKey Part Number | 118-BIDW20N60T-ND |
Manufacturer | |
Manufacturer Product Number | BIDW20N60T |
Description | IGBT TRENCH FS 600V 40A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 192 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 192 W | |
Switching Energy | 1mJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 52 nC | |
Td (on/off) @ 25°C | 19ns/48ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 33.7 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
30 | ¥21.76600 | ¥652.98 |
120 | ¥18.65608 | ¥2,238.73 |
510 | ¥16.58322 | ¥8,457.44 |
1,020 | ¥14.19939 | ¥14,483.38 |
2,010 | ¥13.37023 | ¥26,874.16 |