STGW20H60DF | |
---|---|
DigiKey Part Number | 497-13958-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW20H60DF |
Description | IGBT TRENCH FS 600V 40A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGW20H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 167 W | |
Switching Energy | 209µJ (on), 261µJ (off) | |
Input Type | Standard | |
Gate Charge | 115 nC | |
Td (on/off) @ 25°C | 42.5ns/177ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
30 | ¥15.84433 | ¥475.33 |
120 | ¥13.03667 | ¥1,564.40 |
510 | ¥11.03118 | ¥5,625.90 |
1,020 | ¥9.35973 | ¥9,546.92 |
2,010 | ¥8.89176 | ¥17,872.44 |
5,010 | ¥8.55747 | ¥42,872.92 |