STGW30H65FB | |
---|---|
DigiKey Part Number | 497-14467-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30H65FB |
Description | IGBT 650V 30A 260W TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 260 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGW30H65FB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 151µJ (on), 293µJ (off) | |
Input Type | Standard | |
Gate Charge | 149 nC | |
Td (on/off) @ 25°C | 37ns/146ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
30 | ¥20.16333 | ¥604.90 |
120 | ¥17.28367 | ¥2,074.04 |
510 | ¥15.36327 | ¥7,835.27 |
1,020 | ¥13.15476 | ¥13,417.86 |
2,010 | ¥12.38659 | ¥24,897.05 |
5,010 | ¥11.88370 | ¥59,537.34 |