STGW20V60F | |
---|---|
DigiKey Part Number | 497-13959-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW20V60F |
Description | IGBT 600V 40A 167W TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGW20V60F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 20A | |
Power - Max | 167 W | |
Switching Energy | 200µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 116 nC | |
Td (on/off) @ 25°C | 38ns/149ns | |
Test Condition | 400V, 20A, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥24.01833 | ¥720.55 |
90 | ¥20.58767 | ¥1,852.89 |
300 | ¥19.44367 | ¥5,833.10 |
750 | ¥18.29988 | ¥13,724.91 |
1,500 | ¥15.66927 | ¥23,503.90 |
3,000 | ¥14.75430 | ¥44,262.90 |