IKW75N60TFKSA1 | |
---|---|
DigiKey Part Number | IKW75N60TFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW75N60TFKSA1 |
Description | IGBT TRENCH FS 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 428 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 75A | |
Power - Max | 428 W | |
Switching Energy | 4.5mJ | |
Input Type | Standard | |
Gate Charge | 470 nC | |
Td (on/off) @ 25°C | 33ns/330ns | |
Test Condition | 400V, 75A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 121 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
30 | ¥54.64733 | ¥1,639.42 |
120 | ¥48.89558 | ¥5,867.47 |
510 | ¥43.14318 | ¥22,003.02 |
1,020 | ¥38.82883 | ¥39,605.41 |
2,010 | ¥36.38410 | ¥73,132.04 |