RJH65T46DPQ-A0#T0 | |
---|---|
DigiKey Part Number | RJH65T46DPQ-A0#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH65T46DPQ-A0#T0 |
Description | IGBT TRENCH 650V 80A TO247A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 340.9 W Through Hole TO-247A |
Datasheet | Datasheet |
EDA/CAD Models | RJH65T46DPQ-A0#T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 340.9 W | |
Switching Energy | 450µJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 138 nC | |
Td (on/off) @ 25°C | 45ns/170ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
25 | ¥35.68000 | ¥892.00 |
100 | ¥30.58230 | ¥3,058.23 |
500 | ¥27.18414 | ¥13,592.07 |
1,000 | ¥23.27644 | ¥23,276.44 |
2,000 | ¥21.91723 | ¥43,834.46 |