IHW30N65R5XKSA1 | |
---|---|
DigiKey Part Number | IHW30N65R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N65R5XKSA1 |
Description | IGBT TRENCH 650V 60A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 60 A 176 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Power - Max | 176 W | |
Switching Energy | 850µJ (on), 240µJ (off) | |
Input Type | Standard | |
Gate Charge | 153 nC | |
Td (on/off) @ 25°C | 29ns/220ns | |
Test Condition | 400V, 30A, 13Ohm, 15V | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥21.10700 | ¥211.07 |
100 | ¥14.81540 | ¥1,481.54 |
500 | ¥12.12096 | ¥6,060.48 |
1,000 | ¥11.25408 | ¥11,254.08 |
2,000 | ¥10.72406 | ¥21,448.12 |