IHW50N65R6XKSA1 | |
---|---|
DigiKey Part Number | 448-IHW50N65R6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW50N65R6XKSA1 |
Description | IGBT 650V 100A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 100 A 251 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 50A | |
Power - Max | 251 W | |
Switching Energy | 1.5mJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 199 nC | |
Td (on/off) @ 25°C | 21ns/261ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 108 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
30 | ¥21.95300 | ¥658.59 |
120 | ¥18.81617 | ¥2,257.94 |
510 | ¥16.72578 | ¥8,530.15 |
1,020 | ¥14.32144 | ¥14,607.87 |
2,010 | ¥13.48515 | ¥27,105.15 |
5,010 | ¥12.93762 | ¥64,817.48 |