Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock | 1 : ¥36.62000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
483 In Stock 51,300 Factory | 1 : ¥54.68000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 2.4mJ (on), 720µJ (off) | Standard | 123 nC | 28ns/80ns | 400V, 75A, 3Ohm, 15V | 43.4 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
207 In Stock | 1 : ¥27.09000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | 38 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
187 In Stock | 1 : ¥30.21000 Tube | Tube | Active | Trench Field Stop | 1200 V | 60 A | 90 A | 1.85V @ 15V, 30A | 330 W | 1.1mJ (off) | Standard | 235 nC | -/330ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
393 In Stock | 1 : ¥31.20000 Tube | - | Tube | Active | - | 650 V | 100 A | 200 A | 2.1V @ 15V, 50A | 268 W | 410µJ (on), 88µJ (off) | Standard | 99 nC | 19ns/93ns | 400V, 25A, 4.7Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
391 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Trench | 650 V | 60 A | 90 A | 1.7V @ 15V, 30A | 176 W | 850µJ (on), 240µJ (off) | Standard | 153 nC | 29ns/220ns | 400V, 30A, 13Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
546 In Stock | 1 : ¥38.91000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,071 In Stock | 1 : ¥39.90000 Cut Tape (CT) 1,000 : ¥20.62163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
311 In Stock | 1 : ¥43.27000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
201 In Stock | 1 : ¥43.59000 Tube | Tube | Active | Trench | 650 V | 120 A | 300 A | 2.1V @ 15V, 75A | 395 W | 2.25mJ (on), 950µJ (off) | Standard | 160 nC | 28ns/174ns | 400V, 75A, 8Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
4,384 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥4.73194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 28 A | 45 A | 2.3V @ 15V, 15A | 115.4 W | 570µJ (on), 350µJ (off) | Standard | 72 nC | 18ns/374ns | 400V, 15A, 49Ohm, 15V | 129 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
243 In Stock | 1 : ¥16.17000 Tube | Tube | Active | - | 650 V | 40 A | 60 A | 1.7V @ 15V, 20A | 150 W | 300µJ (on), 70µJ (off) | Standard | 97 nC | 24ns/250ns | 400V, 10A, 20Ohm, 15V | 68 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
234 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | - | 650 V | 65 A | 90 A | 1.6V @ 15V, 30A | 163 W | 730µJ (on), 260µJ (off) | Standard | 120 nC | 13ns/161ns | 400V, 30A, 10Ohm, 15V | 90 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | ||
166 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | - | 650 V | 83 A | 120 A | 1.6V @ 15V, 40A | 210 W | 1.1mJ (on), 420µJ (off) | Standard | 159 nC | 17ns/211ns | 400V, 40A, 10Ohm, 15V | 99 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | ||
869 In Stock | 1 : ¥27.58000 Tube | - | Tube | Active | Trench | 650 V | 100 A | - | 1.75V @ 15V, 50A | 250 W | 1.3mJ (on), 1.2mJ (off) | Standard | 80 nC | 38ns/125ns | 400V, 50A, 10Ohm, 15V | 250 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
198 In Stock | 1 : ¥30.62000 Tube | Tube | Active | Trench Field Stop | 650 V | 85 A | 150 A | 1.85V @ 15V, 50A | 205 W | 1.5mJ (on), 730µJ (off) | Standard | 144 nC | 40ns/351ns | 400V, 50A, 22Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
318 In Stock | 1 : ¥34.97000 Tube | Tube | Active | Trench Field Stop | 650 V | 100 A | 180 A | 1.85V @ 15V, 60A | 240 W | 1.82mJ (on), 850µJ (off) | Standard | 174 nC | 35ns/311ns | 400V, 60A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
174 In Stock | 1 : ¥49.51000 Tube | Tube | Active | Trench Field Stop | 650 V | 74 A | 160 A | 1.7V @ 15V, 40A | 127 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 69 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-HSIP247-3-2 | |||
26 In Stock | 1 : ¥39.32000 Tube | Tube | Active | Trench Field Stop | 650 V | 122 A | 210 A | 1.85V @ 15V, 70A | 290 W | 2.2mJ (on), 1.07mJ (off) | Standard | 269 nC | 42ns/378ns | 400V, 70A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
0 In Stock 900 Factory Check Lead Time | 1 : ¥58.29000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 300 A | - | 375 W | 760µJ (on), 180µJ (off) | Standard | 128 nC | - | - | 43 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥22.49000 Tube | Tube | Active | Trench | 650 V | 60 A | 90 A | 1.8V @ 15V, 30A | 185 W | 990µJ (on), 330µJ (off) | Standard | 155 nC | 39ns/367ns | 400V, 15A, 26Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
16 In Stock | 1 : ¥27.50000 Tube | Tube | Active | - | 650 V | 85 A | 120 A | 1.35V @ 15V, 30A | 227 W | 470µJ (on), 1.35mJ (off) | Standard | 168 nC | 33ns/308ns | 400V, 30A, 10Ohm, 15V | 100 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |