IGW75N65H5XKSA1 | |
---|---|
DigiKey Part Number | 448-IGW75N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW75N65H5XKSA1 |
Description | IGBT TRENCH 650V 120A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 120 A 395 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 395 W | |
Switching Energy | 2.25mJ (on), 950µJ (off) | |
Input Type | Standard | |
Gate Charge | 160 nC | |
Td (on/off) @ 25°C | 28ns/174ns | |
Test Condition | 400V, 75A, 8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
30 | ¥34.51933 | ¥1,035.58 |
120 | ¥29.58817 | ¥3,550.58 |
510 | ¥26.30051 | ¥13,413.26 |
1,020 | ¥22.51989 | ¥22,970.29 |
2,010 | ¥21.20487 | ¥42,621.79 |