IKFW50N65ES5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKFW50N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW50N65ES5XKSA1 |
Description | IGBT TRENCH FS 650V 74A HSIP247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 74 A 127 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW50N65ES5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 40A | |
Power - Max | 127 W | |
Switching Energy | 860µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 19ns/130ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 69 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
30 | ¥39.51367 | ¥1,185.41 |
120 | ¥36.61433 | ¥4,393.72 |