STGW40H65FB | |
---|---|
DigiKey Part Number | 497-STGW40H65FB-ND |
Manufacturer | |
Manufacturer Product Number | STGW40H65FB |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40H65FB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 498mJ (on), 363mJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 40ns/142ns | |
Test Condition | 400V, 40A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
30 | ¥24.46233 | ¥733.87 |
120 | ¥20.96717 | ¥2,516.06 |
510 | ¥18.63755 | ¥9,505.15 |
1,020 | ¥15.95841 | ¥16,277.58 |
2,010 | ¥15.02652 | ¥30,203.31 |
5,010 | ¥14.41642 | ¥72,226.26 |