STGWA40H65DFB | |
---|---|
DigiKey Part Number | 497-STGWA40H65DFB-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40H65DFB |
Description | IGBT TRENCH 650V 80A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40H65DFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 498µJ (on), 363µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 40ns/142ns | |
Test Condition | 400V, 40A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 62 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥21.52333 | ¥645.70 |
90 | ¥18.44744 | ¥1,660.27 |
300 | ¥17.42283 | ¥5,226.85 |
750 | ¥16.39804 | ¥12,298.53 |
1,500 | ¥14.04085 | ¥21,061.28 |
3,000 | ¥13.22093 | ¥39,662.79 |