STGWA40H120DF2 | |
---|---|
DigiKey Part Number | 497-16005-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40H120DF2 |
Description | IGBT TRENCH FS 1200V 80A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40H120DF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 40A | |
Power - Max | 468 W | |
Switching Energy | 1mJ (on), 1.32mJ (off) | |
Input Type | Standard | |
Gate Charge | 158 nC | |
Td (on/off) @ 25°C | 18ns/152ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 488 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
30 | ¥25.88833 | ¥776.65 |
120 | ¥22.19108 | ¥2,662.93 |
510 | ¥21.70463 | ¥11,069.36 |