STGWA40M120DF3 | |
---|---|
DigiKey Part Number | 497-STGWA40M120DF3-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40M120DF3 |
Description | IGBT TRENCH FS 1200V 80A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40M120DF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 468 W | |
Switching Energy | 1.03mJ (on), 480µJ (off) | |
Input Type | Standard | |
Gate Charge | 125 nC | |
Td (on/off) @ 25°C | 35ns/140ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 355 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
30 | ¥38.30967 | ¥1,149.29 |
120 | ¥32.83583 | ¥3,940.30 |
510 | ¥29.18747 | ¥14,885.61 |
1,020 | ¥24.99177 | ¥25,491.61 |
2,010 | ¥23.53240 | ¥47,300.12 |