STGWA25M120DF3 | |
---|---|
DigiKey Part Number | 497-15136-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA25M120DF3 |
Description | IGBT TRENCH FS 1200V 50A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA25M120DF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 25A | |
Power - Max | 375 W | |
Switching Energy | 850µJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 85 nC | |
Td (on/off) @ 25°C | 28ns/150ns | |
Test Condition | 600V, 25A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 265 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
30 | ¥35.42800 | ¥1,062.84 |
120 | ¥30.36600 | ¥3,643.92 |
510 | ¥26.99175 | ¥13,765.79 |
1,020 | ¥23.11173 | ¥23,573.96 |
2,010 | ¥21.76215 | ¥43,741.92 |