STGWA40H120F2 | |
---|---|
DigiKey Part Number | STGWA40H120F2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40H120F2 |
Description | IGBT BIPO 1200V 40A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40H120F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 40A | |
Power - Max | 468 W | |
Switching Energy | 1mJ (on), 1.32mJ (off) | |
Input Type | Standard | |
Gate Charge | 158 nC | |
Td (on/off) @ 25°C | 18ns/152ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.74000 | ¥88.74 |
30 | ¥70.83700 | ¥2,125.11 |
120 | ¥63.38150 | ¥7,605.78 |
510 | ¥55.92478 | ¥28,521.64 |
1,020 | ¥50.33234 | ¥51,338.99 |