IKW40N120CS7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW40N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 82A TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 82 A 357 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 82 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 357 W | |
Switching Energy | 2.55mJ (on), 1.75mJ (off) | |
Input Type | Standard | |
Gate Charge | 230 nC | |
Td (on/off) @ 25°C | 27ns/190ns | |
Test Condition | 600V, 40A, 4Ohm, 15V | |
Reverse Recovery Time (trr) | 175 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
30 | ¥50.33967 | ¥1,510.19 |
120 | ¥45.04175 | ¥5,405.01 |
510 | ¥39.74271 | ¥20,268.78 |
1,020 | ¥35.76843 | ¥36,483.80 |
2,010 | ¥33.51630 | ¥67,367.76 |