IKY75N120CH7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKY75N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY75N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 83A TO247-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 83 A 549 W Through Hole PG-TO247-4-U10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 83 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Power - Max | 549 W | |
Switching Energy | 1.81mJ (on), 2.02mJ (off) | |
Input Type | Standard | |
Gate Charge | 550 nC | |
Td (on/off) @ 25°C | 42ns/367ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
30 | ¥78.63067 | ¥2,358.92 |
120 | ¥74.00592 | ¥8,880.71 |
510 | ¥67.06816 | ¥34,204.76 |
1,020 | ¥61.51768 | ¥62,748.03 |