BAT854SWF | |
---|---|
DigiKey Part Number | 1727-8482-2-ND - Tape & Reel (TR) 1727-8482-1-ND - Cut Tape (CT) 1727-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854SWF |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.17970 | ¥117.97 |
500 | ¥0.96268 | ¥481.34 |
1,000 | ¥0.71425 | ¥714.25 |
2,000 | ¥0.60092 | ¥1,201.84 |
5,000 | ¥0.57454 | ¥2,872.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49690 | ¥4,969.00 |
30,000 | ¥0.48758 | ¥14,627.40 |
50,000 | ¥0.40373 | ¥20,186.50 |