BSC050N10NS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSC050N10NS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC050N10NS5ATMA1CT-ND - Cut Tape (CT) 448-BSC050N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC050N10NS5ATMA1 |
Description | MOSFET N-CH 100V 16A/100A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC050N10NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 72µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥17.17500 | ¥171.75 |
100 | ¥13.66770 | ¥1,366.77 |
500 | ¥11.56516 | ¥5,782.58 |
1,000 | ¥9.81277 | ¥9,812.77 |
2,000 | ¥9.32215 | ¥18,644.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.67468 | ¥43,373.40 |