ATL431AIDBZR | |
---|---|
DigiKey Part Number | 296-42083-2-ND - Tape & Reel (TR) 296-42083-1-ND - Cut Tape (CT) 296-42083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431AIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 48ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 35 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88530 | ¥288.53 |
250 | ¥2.67892 | ¥669.73 |
500 | ¥2.26676 | ¥1,133.38 |
1,000 | ¥1.75159 | ¥1,751.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59704 | ¥4,791.12 |
6,000 | ¥1.49400 | ¥8,964.00 |
15,000 | ¥1.39097 | ¥20,864.55 |
30,000 | ¥1.31884 | ¥39,565.20 |