MUR860J | |
---|---|
DigiKey Part Number | 1740-MUR860JTR-ND - Tape & Reel (TR) 1740-MUR860JCT-ND - Cut Tape (CT) 1740-MUR860JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR860J |
Description | DIODE GEN PURP 600V 8A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.51380 | ¥251.38 |
500 | ¥1.96264 | ¥981.32 |
1,000 | ¥1.59525 | ¥1,595.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42607 | ¥4,278.21 |
6,000 | ¥1.35356 | ¥8,121.36 |
9,000 | ¥1.25688 | ¥11,311.92 |
30,000 | ¥1.22788 | ¥36,836.40 |