UCC27289DR | |
---|---|
DigiKey Part Number | 296-UCC27289DRTR-ND - Tape & Reel (TR) 296-UCC27289DRCT-ND - Cut Tape (CT) 296-UCC27289DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27289DR |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Bipolar, NMOS, Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | Bipolar, NMOS, Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2.5A | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | 8V ~ 16V | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.10882 | ¥12,772.05 |
5,000 | ¥4.85336 | ¥24,266.80 |
12,500 | ¥4.67091 | ¥58,386.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥11.16880 | ¥279.22 |
100 | ¥9.17360 | ¥917.36 |
250 | ¥8.57496 | ¥2,143.74 |
500 | ¥7.57798 | ¥3,788.99 |
1,000 | ¥5.98265 | ¥5,982.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.18200 | ¥121.82 |
25 | ¥11.56520 | ¥289.13 |
100 | ¥9.49930 | ¥949.93 |
250 | ¥8.87936 | ¥2,219.84 |
500 | ¥7.84696 | ¥3,923.48 |
1,000 | ¥6.19501 | ¥6,195.01 |