AP431SAN1TR-G1

DigiKey Part Number
AP431SAN1TR-G1DITR-ND - Tape & Reel (TR)
AP431SAN1TR-G1DICT-ND - Cut Tape (CT)
AP431SAN1TR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP431SAN1TR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.05200¥20.52
25¥1.85200¥46.30
100¥1.27990¥127.99
250¥1.07812¥269.53
500¥0.87598¥437.99
1,000¥0.67386¥673.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60646¥1,819.38
6,000¥0.59316¥3,558.96
Manufacturers Standard Package