LM5169PDDAR | |
---|---|
DigiKey Part Number | 296-LM5169PDDARTR-ND - Tape & Reel (TR) 296-LM5169PDDARCT-ND - Cut Tape (CT) 296-LM5169PDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5169PDDAR |
Description | IC REG BUCK ADJ 650MA 8SO PWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5169PDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.92000 | ¥169.20 |
25 | ¥15.96320 | ¥399.08 |
100 | ¥13.59950 | ¥1,359.95 |
250 | ¥12.76952 | ¥3,192.38 |
500 | ¥11.17338 | ¥5,586.69 |
1,000 | ¥9.25787 | ¥9,257.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61944 | ¥21,548.60 |
5,000 | ¥8.30019 | ¥41,500.95 |