Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tekscan | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 4.54kgf (10lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 3.8mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
5 | ¥86.58000 | ¥432.90 |
10 | ¥80.45600 | ¥804.56 |
25 | ¥73.01800 | ¥1,825.45 |
50 | ¥67.85900 | ¥3,392.95 |
100 | ¥63.06530 | ¥6,306.53 |
500 | ¥53.20906 | ¥26,604.53 |
1,000 | ¥49.45652 | ¥49,456.52 |