Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tekscan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0.45kgf (1lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 7.62mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.16000 | ¥126.16 |
5 | ¥106.38400 | ¥531.92 |
10 | ¥98.85200 | ¥988.52 |
25 | ¥89.71840 | ¥2,242.96 |
50 | ¥83.37820 | ¥4,168.91 |
100 | ¥77.49030 | ¥7,749.03 |
500 | ¥65.38098 | ¥32,690.49 |
1,000 | ¥60.77078 | ¥60,770.78 |