Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 7.62mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥40.63000 | ¥406.30 |
30 | ¥36.11767 | ¥1,083.53 |
50 | ¥33.10840 | ¥1,655.42 |
100 | ¥30.09880 | ¥3,009.88 |
250 | ¥26.49532 | ¥6,623.83 |